This miniature fuse features a 250V voltage rating and 5A current rating. It has a slow blow acting time and is suitable for operating temperatures between -55°C and 125°C. The fuse has a cartridge termination style and a typical melting I²t of 140. It is designed for general use and meets the requirements of various industries.
Littelfuse 0313005HXP technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 140A²s |
| Typical Cold Resistance | 0.0212Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0313005HXP to view detailed technical specifications.
No datasheet is available for this part.