Littelfuse 0313008.H technical specifications.
| Approvals | UL, CSA |
| Current Rating | 8A |
| DC Cold Resistance | 11mR |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 11mR |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0313008.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.