
Time lag electric fuse, 8A current rating, 250VAC voltage rating, with a 200A interrupting rating. Features a glass body, 6.35mm diameter, and 31.75mm length. Designed for supplemental circuit protection, suitable for inline or holder mounting with clip termination. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Approvals include UL, CSA, CE, PSE, and K-Mark.
Littelfuse 0313008.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Material | Glass |
| Current Rating | 8A |
| DC Cold Resistance | 11.1mR |
| Diameter | 6.35mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313008.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
