Miniature slow-blow cartridge fuse, 1.5A at 250V, featuring a glass body and 6.3 x 32mm dimensions. Offers a 15A fuse current rating and 250V AC/DC working voltage. UL, CSA, CE, and PSE approvals ensure broad compliance. Designed for holder mounting with clip termination, operating across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Littelfuse 031301.5HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Current Rating | 15A |
| DC Cold Resistance | 191mR |
| Diameter | 6.35mm |
| Fuse Current | 15A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031301.5HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.