Littelfuse 0313012.VXP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 313 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0313012.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.