Time lag electric fuse, 2.5A current rating, 250VAC working voltage, and 100A interrupting rating. Features a glass body, 31.75mm length, and 6.35mm diameter. Designed for supplemental circuit protection, suitable for inline or holder mounting with clip termination. RoHS compliant and UL, CSA, CE, PSE, K-Mark approved.
Littelfuse 031302.5HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Material | Glass |
| Package/Case | SOP |
| Current Rating | 2.5A |
| DC Cold Resistance | 81.1mR |
| Diameter | 6.35mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.7mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031302.5HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.