Time-delay electric fuse, 2.5A current rating, 250VAC voltage rating, and 10000A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 3AG, 6.35mm diameter by 31.75mm length form factor. Designed for holder mounting with clip terminations, this RoHS compliant fuse operates within a -55°C to 125°C temperature range.
Littelfuse 031302.5MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 2.5A |
| Current Rating | 25A |
| DC Cold Resistance | 81.1mR |
| Diameter | 6.35mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.7mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031302.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.