Littelfuse 031302.8HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Current Rating | 2.8A |
| DC Cold Resistance | 67.5mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 67mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031302.8HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.