Littelfuse 0313020.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 300 |
| Contact Material | Brass |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 2.2mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313020.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.