Time-delay electric fuse with a 6.25A current rating and 250VAC voltage rating. Features a glass body, brass contacts with nickel plating, and a 200A interrupting rating. Designed for supplemental protection, this fuse has a 31.75mm length and 6.35mm diameter, suitable for inline or holder mounting. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Littelfuse 03136.25MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 6.25A |
| Current Rating | 6.25A |
| DC Cold Resistance | 15.4mR |
| Diameter | 6.35mm |
| Fuse Current | 6.25A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.35mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03136.25MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.