
Littelfuse 0314.125HXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 125mA |
| DC Cold Resistance | 6.2R |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | 314 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314.125HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.