The 0314.375VXP fuse holder from Littelfuse features a ceramic package and is approved for use in UL, CSA, and CE applications. It has a current rating of 375mA and a DC cold resistance of 820mR. The fuse holder is designed to operate within a temperature range of -55°C to 125°C and is packaged in bulk. It is also RoHS compliant and suitable for use in general applications.
Littelfuse 0314.375VXP technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Ceramic |
| Current Rating | 375mA |
| DC Cold Resistance | 820mR |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 314 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314.375VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.