
Fast-acting electric fuse with a 500mA current rating and 250VAC/125VDC voltage rating. Features a 35A interrupting rating and a ceramic package. Constructed with brass contacts plated in nickel, this fuse offers a DC cold resistance of 500mR. Designed for holder or surface mount applications, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Littelfuse 0314.500HXP technical specifications.
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 500mR |
| Diameter | 6.35mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314.500HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
