
Fast-acting electric fuse, 2A current rating, 250VAC/125VDC voltage rating, with a 100A interrupting rating. Features a ceramic body and brass contacts with nickel plating, offering a DC cold resistance of 70mR. Designed for inline or holder mounting, this 3AB fuse measures 31.75mm in length and 6.35mm in diameter. Approvals include UL, CSA, CE, and PSE, with RoHS compliance.
Littelfuse 0314002.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 70mR |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314002.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
