
Miniature fast-acting fuse, 4A current rating and 250V AC voltage rating, featuring a ceramic body with brass contacts plated in nickel. This cartridge fuse measures 6.35mm in diameter and 31.75mm in length, with a DC cold resistance of 47mR. Designed for holder mounting, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in bulk, this fuse is suitable for general circuit protection applications.
Littelfuse 0314004.MXP technical specifications.
| Body Diameter | 6.35mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 47mR |
| Diameter | 6.35mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.3mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.