
Miniature fast-acting cartridge fuse, 6A current rating and 250V AC working voltage. Features a ceramic body and brass contacts with nickel plating. Designed for holder mounting with clip termination, measuring 6.35mm diameter and 31.75mm length. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 24mR. RoHS compliant and approved by UL, CSA, CE, PSE, and K-Mark.
Littelfuse 0314006.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| DC Cold Resistance | 24mR |
| Diameter | 6.35mm |
| Fuse Current | 6A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314006.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.