
Fast-acting electric fuse with a 7A current rating and 250VAC/125VDC voltage rating. Features a 750A interrupting rating and 18.7mΩ DC cold resistance. Constructed with a ceramic body and brass contacts with nickel plating, suitable for holder or clip mounting. Compliant with UL, CSA, CE, PSE, and K-Mark approvals, and RoHS compliant. Operates within a temperature range of -55°C to 125°C.
Littelfuse 0314007.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| DC Cold Resistance | 18.7mR |
| Diameter | 6.35mm |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 187mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314007.HXP to view detailed technical specifications.
No datasheet is available for this part.