Littelfuse 0314010.MXPXX technical specifications.
| Body Diameter | 6.35mm |
| Fuse Current | 10A |
| Length | 31.75mm |
| Reach SVHC Compliant | No |
| Series | 314 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314010.MXPXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.