
Fast-acting electric fuse, 12A current rating, 250VAC/125VDC voltage rating, with a 750A interrupting rating. Features a ceramic body and brass contacts with nickel plating. Designed for inline or holder mounting, with a 3AB size (6.35mm diameter, 31.75mm length). Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free, with UL, CSA, CE, and K-Mark approvals.
Littelfuse 0314012.HXP technical specifications.
| Approvals | UL, CSA, CE, K-Mark |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| DC Cold Resistance | 7.6mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 7.6mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314012.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
