
Miniature fast-acting fuse, 12A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a ceramic body and case with brass contacts plated in nickel. Designed for holder mounting with clip termination, measuring 6.35mm in diameter and 31.75mm in length. Operates across a temperature range of -55°C to 125°C, with a DC cold resistance of 7.6mR. Packaged in bulk for convenience.
Littelfuse 0314012.MXP technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| DC Cold Resistance | 7.6mR |
| Diameter | 6.35mm |
| Fuse Current | 12A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.6mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314012.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
