
Fast-acting electric fuse, 15A current rating, 250VAC/125VDC voltage rating, and 750A interrupting rating. Features brass contacts with nickel plating, a 5.05mR DC cold resistance, and operates within a -55°C to 125°C temperature range. Designed for inline or holder mounting with clip termination, this 3AB size fuse is RoHS compliant.
Littelfuse 0314015.MXP technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| DC Cold Resistance | 5.05mR |
| Diameter | 6.35mm |
| Fuse Current | 15A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.05mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314015.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
