
Littelfuse 0314025.MX52LP technical specifications.
| Approvals | UL, CE, PSE, K-Mark |
| Package/Case | Ceramic |
| Current Rating | 25A |
| DC Cold Resistance | 2.35mR |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314025.MX52LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
