This miniature fuse features a current rating of 25A and a voltage rating of 250V. It has a fast acting response time and is available in a cartridge termination style. The operating temperature range is from -55°C to 125°C. The fuse has a typical melting I²t of 1450 and a typical cold resistance of 0.00235 ohms.
Littelfuse 0314025HXP technical specifications.
| Current Rating | 25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1450A²s |
| Typical Cold Resistance | 0.00235Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0314025HXP to view detailed technical specifications.
No datasheet is available for this part.