Littelfuse 0314030.MX52LP technical specifications.
| Approvals | UL, CE, KC, METI |
| Current Rating | 30A |
| DC Cold Resistance | 1.82mR |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.82mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314030.MX52LP to view detailed technical specifications.
No datasheet is available for this part.