Littelfuse 0315.125H technical specifications.
| Approvals | UL, CSA |
| Current Rating | 125mA |
| DC Cold Resistance | 22.3R |
| Diameter | 6.99mm |
| Lead Free | Contains Lead |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30R |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0315.125H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.