
This general purpose fuse features a current rating of 125mA and a DC cold resistance of 30R. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The fuse is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Littelfuse 0315.125MXP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 125mA |
| DC Cold Resistance | 30R |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0315.125MXP to view detailed technical specifications.
No datasheet is available for this part.