Datasheets.com
Datasheets.com
Fuse Miniature Slow Blow Acting 0.15A 250V Axial 6.3 X 32mm Glass CE/CSA/PSE/UL
Littelfuse

0315.150P

Fuse Miniature Slow Blow Acting 0.15A 250V Axial 6.3 X 32mm Glass CE/CSA/PSE/UL

Voltage Rating250V
Current Rating0.15A
MountingThrough Hole
Quick Jump:

Technical Specifications

Littelfuse 0315.150P technical specifications.

General

Mounting
Through Hole
Fuse Size (mm)
6.3 X 32
Number of Terminals
2
Product Length (mm)
32.39
Product Diameter (mm)
6.98
Termination Style
Axial
Current Rating
0.15A
Type
Miniature
Voltage Rating
250V
Acting
Slow Blow
Typical Melting I2t
0.27A²s

Compliance

Cage Code
75915
EU RoHS
Yes
HTS Code
8536100020
Schedule B
8536100020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Littelfuse 0315.150P Datasheet

Download the complete datasheet for Littelfuse 0315.150P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.