Littelfuse 0315.375H technical specifications.
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 2.08R |
| Diameter | 6.99mm |
| Lead Free | Contains Lead |
| Length | 32.385mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0315.375H to view detailed technical specifications.
No datasheet is available for this part.