
Time lag electric fuse, 5A current rating, 250VAC voltage rating, and 200A interrupt rating. Features axial mounting, through-hole termination, and a maximum operating temperature of 125°C. Compliant with RoHS standards and UL, CSA, CE, PSE, and K-Mark approvals. DC cold resistance is 21.4mR.
Littelfuse 0315005.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 21.4mR |
| Diameter | 6.985mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 32.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21.4mR |
| RoHS Compliant | Yes |
| Series | 315 |
| Size | 6.985mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0315005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.