The 0315005.MX125P fuse from Littelfuse is a miniature axial fuse with a voltage rating of 250V and a current rating of 5A. It features a slow blow acting type and is suitable for operating temperatures between -55°C and 125°C. The fuse has 2 terminals and a typical melting I2t of 140. It is available in an axial termination style.
Littelfuse 0315005.MX125P technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 140A²s |
| Typical Cold Resistance | 0.0214Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0315005.MX125P to view detailed technical specifications.
No datasheet is available for this part.