
Time lag electric fuse with an 8A current rating and 250VAC voltage rating. Features a 200A interrupting rating and axial termination for through-hole mounting. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 11.1mR. Approvals include UL, CSA, CE, PSE, and K-Mark, with RoHS compliance.
Littelfuse 0315008.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | SSOP |
| Current | 8A |
| Current Rating | 8A |
| DC Cold Resistance | 11.1mR |
| Diameter | 6.99mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | 315 |
| Size | 6.985mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0315008.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.