This 2-terminal miniature fuse features a slow blow acting mechanism and a maximum operating temperature of 125°C. With a current rating of 1.8A and a voltage rating of 250V, it is suitable for a variety of applications. The fuse is available in an axial termination style and has a typical melting I2t of 58. The operating temperature range is from -55°C to 125°C.
Littelfuse 031501.8MX125P technical specifications.
| Current Rating | 1.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 58A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 031501.8MX125P to view detailed technical specifications.
No datasheet is available for this part.