Littelfuse 031502.8MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | QFN |
| Current Rating | 2.8A |
| DC Cold Resistance | 67.5mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031502.8MXP to view detailed technical specifications.
No datasheet is available for this part.