
Littelfuse 031502.8P technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 6.3 X 32 |
| Number of Terminals | 2 |
| Product Length (mm) | 32.39 |
| Product Diameter (mm) | 6.98 |
| Termination Style | Axial |
| Current Rating | 2.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 170A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 031502.8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.