Littelfuse 0318.031V technical specifications.
| Package/Case | Axial |
| Current | 31mA |
| Current Rating | 31mA |
| Length | 1.288inch |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0318.031V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.