
Littelfuse 0318.300H technical specifications.
| Current Rating | 300mA |
| DC Cold Resistance | 1.4R |
| Diameter | 6.99mm |
| Lead Free | Contains Lead |
| Length | 32.385mm |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0318.300H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
