Littelfuse 0318.500MXP technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 498mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 32.385mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 498mR |
| RoHS Compliant | Yes |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0318.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.