Littelfuse 0322005.HXP technical specifications.
| Approvals | CE, cULus, PSE |
| Current Rating | 5A |
| DC Cold Resistance | 12.8mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | 322 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0322005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.