Littelfuse 0324.750MXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Length | 32.72mm |
| Package/Case | SOIC |
| Current Rating | 750mA |
| DC Cold Resistance | 250mR |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 6.985mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 710mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 324 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324.750MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.