
Littelfuse 0324007.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 18.7mR |
| Diameter | 6.99mm |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 18.7mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324007.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.