The 0324010.MX280P is a miniature fuse with a voltage rating of 250V and a current rating of 10A. It features an axial termination style and a fast acting response. This fuse operates within a temperature range of -55°C to 125°C and has a typical melting I2t of 206. It is a two-terminal device with a typical cold resistance of 0.0105 ohms.
Littelfuse 0324010.MX280P technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 206A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0324010.MX280P to view detailed technical specifications.
No datasheet is available for this part.