
Miniature fast-acting fuse, 12A current rating, 250V AC working voltage, and 125V DC rated voltage. Features axial termination, ceramic body, and a 6.3 x 32mm size (6.99mm diameter, 32.72mm length). Operates within a temperature range of -55°C to 125°C with a DC cold resistance of 7.6mR. Certified with UL, CSA, CE, and K-Mark approvals, this lead-free and RoHS compliant component is supplied in bulk packaging.
Littelfuse 0324012.HXP technical specifications.
| Approvals | UL, CSA, CE, K-Mark |
| Package/Case | Axial |
| Current | 12A |
| Current Rating | 12A |
| DC Cold Resistance | 7.6mR |
| Diameter | 6.99mm |
| Fuse Current | 12A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.6mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324012.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
