Fast-acting electric fuse with a 20A current rating and 250VAC/125VDC voltage rating. Features a 1000A interrupting rating and axial termination with a through-hole mount. Constructed with a ceramic body, it operates across a temperature range of -55°C to 125°C and has a DC cold resistance of 3.55mR. Approvals include UL, CSA, CE, and PSE, with RoHS compliance.
Littelfuse 0324020.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 20A |
| DC Cold Resistance | 3.55mR |
| Diameter | 6.99mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.55mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324020.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.