
Miniature fast-acting ceramic fuse, 25A current rating and 250V AC voltage rating. Features axial termination, through-hole mounting, and a 6.3 x 32mm body size. Operates across a wide temperature range from -55°C to 125°C with a low DC cold resistance of 2.35mR. Compliant with RoHS and approved by UL, CE, PSE, and K-Mark. Packaged in bulk for 100 units.
Littelfuse 0324025.HXP technical specifications.
| Approvals | UL, CE, PSE, K-Mark |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 25A |
| DC Cold Resistance | 2.35mR |
| Diameter | 6.99mm |
| Fuse Current | 25A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.35mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324025.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
