
Miniature fast-acting fuse, 25A current rating, with a 280V AC voltage rating and 125V DC rated voltage. Features axial termination, a 6.3 x 32mm ceramic body, and a 32.72mm length. Operates across a temperature range of -55°C to 125°C. Approvals include UL, CE, PSE, and K-Mark. Packaged in bulk for through-hole mounting.
Littelfuse 0324025.MXP technical specifications.
| Approvals | UL, CE, PSE, K-Mark |
| Body Length | 32.72mm |
| Package/Case | Axial |
| Current Rating | 25A |
| DC Cold Resistance | 2.35mR |
| Fuse Current | 25A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 6.985mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.36mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324025.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
