Fast-acting ceramic fuse with a 30A current rating and 250V AC voltage rating. Features axial termination, a 32mm body length, and a 6.985mm outside diameter. Operating temperature range from -55°C to 125°C. RoHS compliant and includes UL, CE, PSE, and K-Mark approvals. Supplied in bulk packaging.
Littelfuse 0324030.MXP technical specifications.
| Approvals | UL, CE, PSE, K-Mark |
| Body Length | 32.72mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 1.82mR |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 6.985mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.83mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Size | 32.72mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324030.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.