This 250V ceramic fuse is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. It features a DC cold resistance of 4.43 ohms and is compliant with RoHS regulations. The fuse is packaged in bulk and is part of the 325 series.
Littelfuse 0325.250VXP technical specifications.
| Package/Case | Ceramic |
| DC Cold Resistance | 4.43R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 325 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325.250VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.