Littelfuse 0325005.VXP technical specifications.
| Package/Case | Ceramic |
| DC Cold Resistance | 52.2mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 325 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325005.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.