This 1.5A axial lead free fuse is rated for 125V DC and 250V AC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The fuse is approved by UL, CSA, CE, and PSE, and is suitable for through hole mounting.
Littelfuse 032501.5MXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 197.5mR |
| Diameter | 6.99mm |
| Fuse Current | 1.5A |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 032501.5MXP to view detailed technical specifications.
No datasheet is available for this part.