Littelfuse 0325012.MXSPP technical specifications.
| Current Rating | 12A |
| Diameter | 6.985mm |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 6.7mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325012.MXSPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.